Cart

CL21B471KDCNNND

SAMSUNG EM CL21B471KDCNNND

image shown is a representation only

SAMSUNG EM

KC 470pF 0805 10% 200V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC470P0805X7R200K NORM
Rutronik No.: KKK19704
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0156 $
156.00 $

Prices

10,000 0.0156 $
20,000 0.0153 $
40,000 0.0151 $
80,000 0.0149 $
100,000 0.0146 $

Parameter

C(N)
470p F
V(N)
200 V
Case size
0805
Tolerance
10%
Dielectric
X7R
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?