Cart

CL21B471KBANNNC

SAMSUNG EM CL21B471KBANNNC

image shown is a representation only

SAMSUNG EM

KC 470pF 0805 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC470P0805X7R050K NORM
Rutronik No.: KKK14593
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0053 $
21.20 $

Prices

4,000 0.0053 $
12,000 0.0052 $
20,000 0.0051 $
100,000 0.005 $

Parameter

C(N)
470p F
V(N)
50 V
Case size
0805
Tolerance
10%
Dielectric
X7R
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?