Cart

CL21B272KBANNND

SAMSUNG EM CL21B272KBANNND

image shown is a representation only

SAMSUNG EM

KC 2,7nF 0805 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,7N0805X7R050K NORM
Rutronik No.: KKK19524
Unit Pack: 10000
MOQ: 40000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0032 $
128.00 $

Prices

40,000 0.0032 $
200,000 0.003 $
600,000 0.0029 $

Parameter

C(N)
2,7n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.65 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?