Cart

CL21B224KAF4PNG

SAMSUNG EM CL21B224KAF4PNG

image shown is a representation only

SAMSUNG EM

KC220nF0805 10%25V X7R ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N0805X7R025KAECQSTAG
Rutronik No.: KKS2629
Unit Pack: 3000
MOQ: 40000
package: 0805
Packaging: REEL BLI
On request
0.038 $
1,596.00 $

Prices

40,000 0.038 $
75,000 0.0363 $
Article with this quantity is not orderable.

Parameter

Style
CHIP
C(N)
220n F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?