Cart

CL21B106KAYQFNE

SAMSUNG EM

KC 10µF 0805 10% 25V X7R IND
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U0805X7R025KIND
Rutronik No.: KKK23563
Unit Pack: 2000
MOQ: 40000
package: 0805
Packaging: REEL BLI
On request
On request
On request
Article with this quantity is not orderable.

Parameter

C(N)
10µ F
Case size
0805
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Productstatus
NON PREF
Design / type
STANDARD
Purpose of use
INDUSTRIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Notes
NETW POWER
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?