Cart

CL21B105KOFSFNE

SAMSUNG EM CL21B105KOFSFNE

image shown is a representation only

SAMSUNG EM

KC 1,0µF 0805 10% 16V X7R STAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U0805X7R016K NORMSTAG
Rutronik No.: KKK20978
Unit Pack: 2000
MOQ: 2000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available Allocation
0.0221 $
44.20 $

Prices

2,000 0.0221 $
10,000 0.0197 $
50,000 0.018 $
150,000 0.0172 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0805
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Design / type
STAG
Notes
Power
Purpose of use
Industrial
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?