Cart

CL21B104KBCWPNC

SAMSUNG EM

KC100nF0805 10%50V X7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0805X7R050KAECQSTCUOM
Rutronik No.: KKS5054
Unit Pack: 4000
MOQ: 1000000
package: 0805
Packaging: REEL PAP
On request
0.0384 $
38,400.00 $
Article with this quantity is not orderable.

Parameter

C(N)
100n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
NRND
Design / type
STCUOM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?