Cart

CL21B104KACNNND

SAMSUNG EM CL21B104KACNNND

image shown is a representation only

SAMSUNG EM

KC 100nF 0805 10% 25V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0805X7R025K NORM
Rutronik No.: KKK18814
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL PAP
In Stock
0.0073 $
73.00 $

Prices

10,000 0.0073 $
20,000 0.0072 $
40,000 0.0071 $
80,000 0.007 $
100,000 0.0068 $

Parameter

C(N)
100n F
V(N)
25 V
Case size
0805
Tolerance
10%
Dielectric
X7R
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Tape type
13 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?