Cart

CL21B103KC6WPNC

SAMSUNG EM

KC10nF 0805 10%100VX7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC10N0805X7R100KAECQSTCUOM
Rutronik No.: KKS4367
Unit Pack: 4000
MOQ: 1000000
package: 0805
Packaging: REEL PAP
On request
0.0389 $
38,900.00 $

Parameter

C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Product status
NRND
Design / type
STCUOM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?