CL21B103KC65PNC

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: KC10N0805X7R100KAECQSTAGOM
Rutronik No.: KKS1258
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
Parameter
- Style
- CHIP
- C(N)
- 10n F
- Case size
- 0805
- Dielectric
- X7R
- V(N)
- 100 V
- Tolerance
- 10%
- Design / type
- STAGOM
- Notes
- AECQ200
- Purpose of use
- AUTOMOTIVE
- Electrodes
- BME
- Termination
- NISN
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Tape type
- 7"
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 0.6 mm
- Automotive
- AEC-Q(200)
- Package
- 0805
- Leadfree Defin.
- 4
- Packaging
- REEL PAP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 92 weeks