Cart

CL21B102KC65PNC

SAMSUNG EM

KC1,0nF0805 10%100VX7R ASTAGOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N0805X7R100KAECQSTAGOM
Rutronik No.: KKS1261
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
0.0399 $
159.60 $

Prices

4,000 0.0399 $
8,000 0.0391 $
16,000 0.0385 $
24,000 0.038 $
40,000 0.0372 $

Parameter

C(N)
1n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Product status
NRND
Design / type
STAGOM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?