Cart

CL21B102KB6WPNC

SAMSUNG EM

KC 1,0nF0805 10% 50VX7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N0805X7R050KAECQSTCUOM
Rutronik No.: KKA1101
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
In Stock
0.0396 $
158.40 $

Prices

4,000 0.0396 $
8,000 0.0388 $
16,000 0.0382 $
24,000 0.0377 $
40,000 0.0369 $

Parameter

C(N)
1n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Product status
NRND
Design / type
STCUOM
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?