- Home
- Ceramic Chip Commodity
- Samsung Electro-Mechanics Ceramic Chip Commodity
image shown is a representation only

KC 1,0nF 0805 5% 50V X7R
Supplier:
Samsung Electro-Mechanics
Matchcode:
KC1,0N0805X7R050J NORM
Rutronik No.:
KKK14620
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL PAP
- C(N)
-
1n F
- V(N)
-
50 V
- Case size
-
0805
- Tolerance
-
5%
- Dielectric
-
X7R
- Productstatus
-
EOL
- Design / type
-
STANDARD
- Purpose of use
-
COMMERCIAL
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
1 mm
- Termination
-
NISN
- Length
-
2 mm
- Diameter/width
-
1.25 mm
- Height
-
0.65 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
4 mm
- Packaging
-
REEL PAP
- Automotive
-
NO
- Leadfree Defin.
-
10
- Package
-
0805
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 1,0nF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 10% 50V X7R
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 10% 50V X7R
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 10% 50V X7R
package:
0805
Packaging:
REEL PAP
KC 1,0NF 0805 10% 50V X7R
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 20% 50V X7R
package:
0805
Packaging:
REEL PAP
KC 1,0nF 0805 5% 50V NP0
package:
0805
Packaging:
REEL PAP
Previous
Next