Cart

CL21A475KPCLNNC

SAMSUNG EM

KC4,7µF 0805 10%10V X5R LowProf
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7U0805X5R010K NORMLOWPROF
Rutronik No.: KKH1158
Unit Pack: 4000
MOQ: 100000
package: 0805
Packaging: REEL PAP
On request
0.0227 $
2,270.00 $

Parameter

C(N)
4,7µ F
Case size
0805
Dielectric
X5R
V(N)
10 V
Tolerance
10%
Productstatus
PRODUCTION
Design / type
LOWPROFILE
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.85 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?