Cart

CL21A335KPFNNNG

SAMSUNG EM CL21A335KPFNNNG

image shown is a representation only

SAMSUNG EM

KC 3,3uF 0805 10% 10V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC3,3U0805X5R010K NORM
Rutronik No.: KKK21048
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0538 $
161.40 $

Prices

3,000 0.0538 $
6,000 0.0481 $
30,000 0.0438 $
75,000 0.0419 $

Parameter

C(N)
3,3µ F
V(N)
10 V
Case size
0805
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?