Cart

CL10F104ZA8NNNC

SAMSUNG EM CL10F104ZA8NNNC

image shown is a representation only

SAMSUNG EM

KC 100nF 0603 -20+80% 25V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0603Y5V025Z NORM
Rutronik No.: KKK20955
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0125 $
50.00 $

Prices

4,000 0.0125 $
8,000 0.0122 $
16,000 0.0121 $
32,000 0.0119 $
40,000 0.0116 $

Parameter

C(N)
100n F
V(N)
25 V
Case size
0603
Tolerance
-20+80%
Dielectric
Y5V
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-30 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?