Cart

CL10C820JC81PNC

SAMSUNG EM CL10C820JC81PNC

image shown is a representation only

SAMSUNG EM

KC 82pF 0603 5% 100V NP0 AECQ
Supplier: Samsung Electro-Mechanics
Matchcode: KC82P0603NP0100JAECQ
Rutronik No.: KKS1942
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0141 $
56.40 $

Prices

4,000 0.0141 $
20,000 0.0126 $
100,000 0.0115 $
300,000 0.011 $

Parameter

C(N)
82p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?