Cart

CL10C271JB81PNC

SAMSUNG EM CL10C271JB81PNC

image shown is a representation only

SAMSUNG EM

KC 270pF 0603 5% 50V NP0 AECQ
Supplier: Samsung Electro-Mechanics
Matchcode: KC270P0603NP0050JAECQ
Rutronik No.: KKK22655
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0087 $
348.00 $

Prices

40,000 0.0087 $
100,000 0.008 $
300,000 0.0076 $

Parameter

C(N)
270p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?