Cart

CL10C150JC8NNNC

SAMSUNG EM CL10C150JC8NNNC

image shown is a representation only

SAMSUNG EM

KC 15pF 0603 5% 100V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC15P0603NP0100J NORM
Rutronik No.: KKK22168
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0062 $
248.00 $

Prices

40,000 0.0062 $
200,000 0.0056 $

Parameter

C(N)
15p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?