CL10B682KB85PNC

Supplier: Samsung Electro-Mechanics
Matchcode: KC6,8N0603X7R050KAECQSTAGOM
Rutronik No.: KKS1233
Unit Pack: 4000
MOQ: 1000000
package: 0603
Packaging: REEL PAP
Parameter
- C(N)
- 6,8n F
- Case size
- 0603
- Dielectric
- X7R
- V(N)
- 50 V
- Tolerance
- 10%
- Product status
- NRND
- Design / type
- STAGOM
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- Leadfree Defin.
- 10
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 28 weeks