Cart

CL10B681KB8NNNC

SAMSUNG EM CL10B681KB8NNNC

image shown is a representation only

SAMSUNG EM

KC 680pF 0603 10% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC680P0603X7R050K NORM
Rutronik No.: KKK14411
Unit Pack: 4000
MOQ: 100000
package: 0603
Packaging: REEL PAP
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2020
0.0043 $
430.00 $

Prices

100,000 0.0043 $
120,000 0.0042 $
Article with this quantity is not orderable.

Parameter

C(N)
680p F
V(N)
50 V
Case size
0603
Tolerance
10%
Dielectric
X7R
Productstatus
EOL
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?