Cart

CL10B681JB8NNNC

SAMSUNG EM CL10B681JB8NNNC

image shown is a representation only

SAMSUNG EM

KC 680pF 0603 5% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC680P0603X7R050J NORM
Rutronik No.: KKK20554
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0328 $
131.20 $

Prices

4,000 0.0328 $
12,000 0.0293 $
52,000 0.0267 $
152,000 0.0256 $

Parameter

C(N)
680p F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?