Cart

CL10B271KC8WPNC

SAMSUNG EM CL10B271KC8WPNC

image shown is a representation only

SAMSUNG EM

KC 270pF0603 10%100VX7R ASTCUOM
Supplier: Samsung Electro-Mechanics
Matchcode: KC270P0603X7R100KAECQSTCUOM
Rutronik No.: KKS4473
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0241 $
96.40 $

Prices

4,000 0.0241 $
12,000 0.0216 $
52,000 0.0197 $
152,000 0.0188 $

Parameter

Style
CHIP
C(N)
270p F
Case size
0603
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STCUOM
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?