Cart

CL10B224KA8SFND

SAMSUNG EM CL10B224KA8SFND

image shown is a representation only

SAMSUNG EM

KC 220nF 0603 10% 25V X7R STAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N0603X7R025K NORMSTAG
Rutronik No.: KKK20948
Unit Pack: 10000
MOQ: 10000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
Soon available
0.0168 $
168.00 $

Prices

10,000 0.0168 $
20,000 0.015 $
100,000 0.0137 $
300,000 0.0131 $

Parameter

Style
CHIP
C(N)
220n F
Case size
0603
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Design / type
STAG
Notes
COMMERCIAL
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
13"
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?