CL10B224KA8SFNC

Supplier: Samsung Electro-Mechanics
Matchcode: KC220N0603X7R025K NORMSTAG
Rutronik No.: KKK23889
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
Parameter
- C(N)
- 220n F
- Case size
- 0603
- Dielectric
- X7R
- V(N)
- 25 V
- Tolerance
- 10%
- Productstatus
- NRND
- Design / type
- STAG
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Notes
- COMMERCIAL
- Automotive
- NO
- Leadfree Defin.
- 10
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 28 weeks