Cart

CL10B106KQ8NRNC

SAMSUNG EM CL10B106KQ8NRNC

image shown is a representation only

SAMSUNG EM

KC 10µF 0603 10% 6,3V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC10U0603X7R6,3K NORM
Rutronik No.: KKS4387
Unit Pack: 4000
MOQ: 40000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.132 $
5,280.00 $

Parameter

C(N)
10µ F
V(N)
6.3 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?