Cart

CL10A226MR8NQNC

SAMSUNG EM

KC 22µF 0603 20% 4,0V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC22U0603X5R4,0M NORM
Rutronik No.: KKS1041
Unit Pack: 4000
MOQ: 100000
package: 0603
Packaging: REEL PAP
On request
0.0816 $
8,160.00 $

Parameter

C(N)
22µ F
Case size
0603
Dielectric
X5R
V(N)
4 V
Tolerance
20%
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0603
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?