Cart

CL05F224ZP5NNNC

SAMSUNG EM CL05F224ZP5NNNC

image shown is a representation only

SAMSUNG EM

KC 220nF 0402 -20+80% 10V Y5V
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N0402Y5V010Z NORM
Rutronik No.: KKK15021
Unit Pack: 10000
MOQ: 100000
package: 0402
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0275 $
2,750.00 $

Prices

100,000 0.0275 $
150,000 0.0263 $

Parameter

C(N)
220n F
V(N)
10 V
Case size
0402
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
92 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?