Cart

CL05C2R2CB5NNND

SAMSUNG EM CL05C2R2CB5NNND

image shown is a representation only

SAMSUNG EM

KC 2,2pF 0402 0,25pF 50V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2P0402NP0050C NORM
Rutronik No.: KKK20941
Unit Pack: 50000
MOQ: 100000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0036 $
360.00 $

Prices

100,000 0.0036 $
350,000 0.0033 $
1,000,000 0.0032 $

Parameter

C(N)
2,2p F
V(N)
50 V
Case size
0402
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0402
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?