- Home
- Ceramic Chip Automotive
- Samsung Electro-Mechanics Ceramic Chip Automotive

KC 10pF 0402 5% 50V NP0 AECQ
Supplier:
Samsung Electro-Mechanics
Matchcode:
KC10P0402NP0050JAECQ
Rutronik No.:
KKS1274
Unit Pack: 10000
MOQ: 240000
package: 0402
Packaging: REEL PAP
- C(N)
-
10p F
- Case size
-
0402
- Dielectric
-
NP0
- V(N)
-
50 V
- Tolerance
-
5%
- Product status
-
PRODUCTION
- Design / type
-
STANDARD
- Purpose of use
-
AUTOMOTIVE
- T(A) min
-
-55 °C
- T(A) max
-
+125 °C
- Bendingstrength
-
3 mm
- Termination
-
NISN
- Length
-
1 mm
- Diameter/width
-
0.5 mm
- Height
-
0.5 mm
- Tape type
-
7 inch
- Tape width
-
8 mm
- Tape pitch
-
2 mm
- Packaging
-
REEL PAP
- Automotive
-
AEC-Q(200)
- Leadfree Defin.
-
10
- Package
-
0402
- Style
-
CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
KC 10pF 0402 5% 50V NP0 AECQ
package:
0402
Packaging:
REEL PAP
KC 10pF 0402 5% 50V NP0 AECQ
package:
0402
Packaging:
REEL PAP
KC 10pF 0402 2% 50V NP0 AECQ
package:
0402
Packaging:
REEL PAP
KC 10pF 0402 1% 50V NP0 AECQ
package:
0402
Packaging:
REEL PAP
KC 10pF 0402 1% 50V NP0 AECQ
package:
0402
Packaging:
REEL PAP
KC 10pF 0603 5% 50V NP0 AECQ
package:
0603
Packaging:
REEL PAP
KC 10pF 0603 5% 50V NP0 AECQ
package:
0603
Packaging:
REEL PAP
KC 10pF 0603 5% 50V NP0 AECQ
package:
0603
Packaging:
REEL PAP
KC 10pF 0603 5% 50V NP0 AECQ
package:
0603
Packaging:
REEL PAP
KC 10pF 0603 5% 50V NP0 AECQ
package:
0603
Packaging:
REEL PAP
Previous
Next