CL05C030BB5NNNC

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: KC3,0P0402NP0050B NORM
Rutronik No.: KKK21176
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
Parameter
- C(N)
- 3p F
- V(N)
- 50 V
- Case size
- 0402
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 0,1pF
- Design / type
- STANDARD
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Length
- 1 mm
- Diameter/width
- 0.5 mm
- Height
- 0.5 mm
- Electrodes
- BME
- Termination
- NISN
- Tape type
- 7"
- Leadfree Defin.
- RoHS-conform
- Package
- 0402
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- ABC-Code
- C
- Supplier Lead time
- 36 weeks