Cart

CL05B104KO54PNC

SAMSUNG EM

KC 100nF 0402 10%16V X7R ASTAG
Supplier: Samsung Electro-Mechanics
Matchcode: KC100N0402X7R016KAECQSTAG
Rutronik No.: KKS2807
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL PAP
In Stock
0.0078 $
78.00 $

Prices

10,000 0.0078 $
20,000 0.0076 $
40,000 0.0075 $
70,000 0.0074 $
100,000 0.0073 $

Parameter

C(N)
100n F
Case size
0402
Dielectric
X7R
V(N)
16 V
Tolerance
10%
Product status
NRND
Design / type
STAG
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
2 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?