Cart

CL05B103KA5VPNC

SAMSUNG EM

KC 10nF 0402 10% 25V X7R ASTCU
Supplier: Samsung Electro-Mechanics
Matchcode: KC10N0402X7R025KAECQSTCU
Rutronik No.: KKK24523
Unit Pack: 10000
MOQ: 200000
package: 0402
Packaging: REEL PAP
Topseller
On request
0.0053 $
1,060.00 $

Parameter

C(N)
10n F
Case size
0402
Dielectric
X7R
V(N)
25 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STCU
Purpose of use
AUTOMOTIVE
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
3 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
AEC-Q(200)
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?