Cart

CL05B102JB5NNNC

SAMSUNG EM CL05B102JB5NNNC

image shown is a representation only

SAMSUNG EM

KC 1,0nF 0402 5% 50V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0N0402X7R050J NORM
Rutronik No.: KKK19757
Unit Pack: 10000
MOQ: 2000000
package: 0402
Packaging: REEL PAP
On request
0.0031 $
6,200.00 $
Article with this quantity is not orderable.

Parameter

C(N)
1n F
V(N)
50 V
Case size
0402
Tolerance
5%
Dielectric
X7R
Productstatus
NRND
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?