Cart

CL05A225KO5NQNC

SAMSUNG EM

KC 2,2µF 0402 10% 16V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC2,2U0402X5R016K NORM
Rutronik No.: KKS1933
Unit Pack: 10000
MOQ: 240000
package: 0402
Packaging: REEL PAP
On request
0.0522 $
12,528.00 $

Parameter

C(N)
2,2µ F
Case size
0402
Dielectric
X5R
V(N)
16 V
Tolerance
10%
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?