Cart

CL05A224KA5NNNC

SAMSUNG EM CL05A224KA5NNNC

image shown is a representation only

SAMSUNG EM

KC 220nF 0402 10% 25V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC220N0402X5R025K NORM
Rutronik No.: KKK20246
Unit Pack: 10000
MOQ: 200000
package: 0402
Packaging: REEL PAP
On request
0.0196 $
3,920.00 $

Parameter

C(N)
220n F
V(N)
25 V
Case size
0402
Tolerance
10%
Dielectric
X5R
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
1 mm
Diameter/width
0.5 mm
Height
0.5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0402
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?