Cart

CL03C270JA3ANNC

SAMSUNG EM CL03C270JA3ANNC

image shown is a representation only

SAMSUNG EM

KC 27pF 0201 5% 25V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC27P0201NP0025J NORM
Rutronik No.: KKK20760
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.0033 $
33.00 $

Prices

10,000 0.0033 $
20,000 0.0029 $
60,000 0.0026 $
300,000 0.0023 $

Parameter

C(N)
27p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?