Cart

CL03C220JA3GNNC

SAMSUNG EM CL03C220JA3GNNC

image shown is a representation only

SAMSUNG EM

KC 22pF 0201 5% 25V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC22P0201NP0025J NORM
Rutronik No.: KKK19736
Unit Pack: 10000
MOQ: 240000
package: 0201
Packaging: REEL PAP
On request
0.0115 $
2,760.00 $

Parameter

C(N)
22p F
V(N)
25 V
Case size
0201
Tolerance
5%
Dielectric
NP0
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
1 mm
Termination
NISN
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0201
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?