Cart

CL03C1R2BA3GNNC

SAMSUNG EM CL03C1R2BA3GNNC

image shown is a representation only

SAMSUNG EM

KC 1,2pF 0201 0,1pf 25V NP0
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,2P0201NP0025B NORM
Rutronik No.: KKK20763
Unit Pack: 10000
MOQ: 200000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.004 $
800.00 $

Prices

200,000 0.004 $
500,000 0.0038 $

Parameter

C(N)
1,2p F
V(N)
25 V
Case size
0201
Dielectric
NP0
Style
CHIP
Tolerance
0,1pF
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?