Cart

CL03B472KP3NNNC

SAMSUNG EM CL03B472KP3NNNC

image shown is a representation only

SAMSUNG EM

KC 4,7nF 0201 10% 10V X7R
Supplier: Samsung Electro-Mechanics
Matchcode: KC4,7N0201X7R010K NORM
Rutronik No.: KKK20767
Unit Pack: 10000
MOQ: 10000
package: 0201
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0063 $
63.00 $

Prices

10,000 0.0063 $
40,000 0.0056 $
200,000 0.0051 $
600,000 0.0049 $

Parameter

C(N)
4,7n F
V(N)
10 V
Case size
0201
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0201
ECCN
EAR99
Customs Tariff No.
85322400000
Country
South Korea
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?