Cart

CL03A105MQ3CSNH

SAMSUNG EM CL03A105MQ3CSNH

image shown is a representation only

SAMSUNG EM

KC 1,0µF 0201 20% 6,3V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U0201X5R6,3M NORM
Rutronik No.: KKS4697
Unit Pack: 15000
MOQ: 15000
package: 0201
Packaging: REEL PAP
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.021 $
315.00 $

Prices

15,000 0.021 $
45,000 0.0188 $
150,000 0.018 $

Parameter

Style
CHIP
C(N)
1µ F
Case size
0201
Dielectric
X5R
V(N)
6.3 V
Tolerance
20%
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+85 °C
Tape type
7"
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Automotive
NO
Package
0201
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?