Cart

CL03A105KQ3CSNC

SAMSUNG EM

KC 1,0µF 0201 10% 6,3V X5R
Supplier: Samsung Electro-Mechanics
Matchcode: KC1,0U0201X5R6,3K NORM
Rutronik No.: KKS2855
Unit Pack: 10000
MOQ: 240000
package: 0201
Packaging: REEL PAP
On request
0.025 $
6,000.00 $

Parameter

C(N)
1µ F
Case size
0201
Dielectric
X5R
V(N)
6.3 V
Tolerance
10%
Productstatus
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
0.6 mm
Diameter/width
0.3 mm
Height
0.3 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
2 mm
Packaging
REEL PAP
Automotive
NO
Leadfree Defin.
10
Package
0201
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Philippines
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?