Cart

CIV05U102NC

SAMSUNG EM CIV05U102NC

image shown is a representation only

SAMSUNG EM

CIV05 1000R 250mA 25% Rdc=1,1R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC1000R0402
Rutronik No.: FE3538
Unit Pack: 10000
MOQ: 30000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0062 $
186.00 $

Prices

30,000 0.0062 $
40,000 0.0061 $
100,000 0.006 $
250,000 0.0059 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
250 mA
DCR
1.1 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?