Cart

CIM21U121NE

SAMSUNG EM CIM21U121NE

image shown is a representation only

SAMSUNG EM

CIM21 120R 500mA 25% Rdc=0,1R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC120R0805
Rutronik No.: FE1972
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0069 $
27.60 $

Prices

4,000 0.0069 $
40,000 0.0068 $
100,000 0.0066 $
252,000 0.0065 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.1 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?