Cart

CIM21J102NE

SAMSUNG EM CIM21J102NE

image shown is a representation only

SAMSUNG EM

CIM21 1000R 400mA 25% Rdc=0,4R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC1000R0805
Rutronik No.: FE3233
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
In Stock
0.0211 $
84.40 $

Prices

4,000 0.0211 $
40,000 0.0208 $
100,000 0.0204 $
252,000 0.02 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
1000 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.4 Ohm
Length
2 mm
Width
1.25 mm
Height
0.9 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?