Cart

CIM05U601NC

SAMSUNG EM CIM05U601NC

image shown is a representation only

SAMSUNG EM

CIM05 600R 300mA 25% Rdc=0,6R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC600R0402
Rutronik No.: FE3210
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
In Stock
0.0126 $
126.00 $

Prices

10,000 0.0126 $
40,000 0.0124 $
100,000 0.0122 $
250,000 0.012 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.6 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?