Cart

CIM05U241NC

SAMSUNG EM CIM05U241NC

image shown is a representation only

SAMSUNG EM

CIM05 240R 400mA 25% Rdc=0,35R
Supplier: Samsung Electro-Mechanics
Matchcode: FEC240R0402
Rutronik No.: FE3270
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0092 $
92.00 $

Prices

10,000 0.0092 $
40,000 0.009 $
100,000 0.0088 $
250,000 0.0087 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
240 Ohm
Testfrequency
100 MHz
Current I
400 mA
DCR
0.35 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?