CIL21Y100KNE

image shown is a representation only
Supplier: Samsung Electro-Mechanics
Matchcode: INDC10U0805
Rutronik No.: IND11077
Unit Pack: 2000
MOQ: 150000
Packaging: REEL
Parameter
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 15 mA
- Tolerance
- 10 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.8 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1.25 mm
- Height
- 1.25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 24 MHz
- Quality
- 50
- Series
- CIL21
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 27 weeks