Cart

CIL21NR56KNE

SAMSUNG EM CIL21NR56KNE

image shown is a representation only

SAMSUNG EM

CIL21N 0,56µH 150mA 10% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,56U0805
Rutronik No.: IND11107
Unit Pack: 2000
MOQ: 150000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0487 $
7,305.00 $

Parameter

Mounting
SMD
Inductance
0.56 µH
Current rated
150 mA
Tolerance
10 %
Technology
MULTILAYER
Design size
0805 Inch
R(DC)max.
0.5 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
115 MHz
Quality
25
Series
CIL21
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?