Cart

CIL21NR22KNE

SAMSUNG EM CIL21NR22KNE

image shown is a representation only

SAMSUNG EM

CIL21N 0,22µH 250mA 10% MLT
Supplier: Samsung Electro-Mechanics
Matchcode: INDC0,22U0805
Rutronik No.: IND11010
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.0493 $
197.20 $

Prices

4,000 0.0493 $
12,000 0.0484 $
36,000 0.0475 $
52,000 0.0466 $

Parameter

Inductance
0.22 µH
Mounting
SMD
Design size
0805 Inch
Current rated
250 mA
Tolerance
10 %
Technology
MULTILAYER
R(DC)max.
0.3 Ohm
Test frequency
25 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
2 mm
Width
1.25 mm
Height
1.25 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
170 MHz
Quality
20
Series
CIL21
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
South Korea
ABC-Code
C
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?